Toolcraft 88 70 91 Multipurpose Trolley 850 x 900 x 500mm 11.5kg

Standard range
Order Code:

51-2675

Brand: Toolcraft MPN: 88 70 91 EAN-13: 4016138543469
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

This multi-purpose trolley from Toolcraft has been manufactured so that the three black plastic tiers of the MZW-203 offer smooth and therefore, easy to clean surfaces. The frame of the MZW-203 is made of aluminium, making it incredibly lightweight.


  • 3 tier
  • Extremely light due to aluminium and plastic combination
  • Comfort grip and easy to steer
  • Ideal for garage, workshop or janitorial
  • Overall dimensions: 850 x 900 x 500mm
  • Useable area 705 x 440mm
  • Weight 11.5kg
Type Shelf trolley
Height 850mm
Length 900mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 20, 2018 Question by: Rapid Customer | Product code: 51-2675
Q. What is the load capacity of this trolley
A. Hi Rob, thank you for your question. Conrad list load capacity as 3 x 50kg.

Reviews


Be the first to submit a review

Trustpilot