Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Crouzet 88970141 Millenium 3 XD10 R Expandable Logic Controller

Order Code:  

49-7578

  Copy to clipboard
Brand: Crouzet  Copy to clipboard MPN: 88970141 Copy to clipboard EAN-13: 3593150025902
 Report an error
Qty Unit Price (Ex VAT)
1+ £196.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 03/08/2024

This Crouzet Millenium 3 XD10 R Expandable logic controller will give you enhanced performance. More memory, greater user comfort and increased modularity, the Expandable Millenium 3 offers all the advantages of the latest generation of logic controllers. It has a number of additional features, including a large backlit LCD screen, program password protection, a 10-year data backup function (even after a power failure), a choice of two programming languages (Ladder and Function Block/Grafcet SFC), as well as enhanced software performance with the addition of new functions and macro editing capability.

The logic controller can be used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management and HVAC control.

The enhanced logic controller is supplied with a display and rated at 24V DC.


  • High-performance expandable solution with display
  • Extended memory : 120 lines in LADDER language and up to 350 'typical' blocks in FBD language
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Selective parameter setting : You can choose the parameters that can be adjusted on the front panel
  • Analogue inputs 0-10V DC or 0-20mA/Pt 100 with converters
  • Open to XN network communication extensions and digital I/O or analogue extensions
  • No. of analogue inputs: 4
  • No. of digital inputs: 6
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 XD10 R
  • Manufacturer part No.: 88970141
Display 4 x 18 character LCD
No. of Analogue Inputs 4
No. of Analogue Outputs 0
No. of Digital Inputs 6
No. of Digital Outputs 4
Operating Voltage 24V DCV
Type Controller (PLC)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review