HellermannTyton 897-90000 CS-SB Cable Scout Standard Set

Order Code:

86-0108

Brand: HellermannTyton MPN: 897-90000 EAN-13: 4031026406251
  • Country of Origin: China

Discontinued


Cable Scout is the new name for Hellermann Tyton's Cable Installation Rod Sets. They are supplied in a newly designed bag that features more space and more pockets for attachments and related tools. The Cable Scout Standard Cable Installation Set is a professional tool that allows cables to be installed in record time even in the most challenging environments. The rods are made from Glass Reinforced Plastic (GRP) and are able to pull a cable weight of up to 80kg. The system includes rods, a variety of useful attachments and bags to store all the parts in one convenient place.


  • See Technical Specification for set contents
  • Other accessories available, please see below
  • Hellerman Tyton Cable Scout Range
Type Cable rod accessories
Length 1m
Pieces 10

Reviews


Be the first to submit a review

Trustpilot