Draper 89993 4 Piece Extra Long Router Bit Set

Standard range
Order Code:

91-5928

Brand: Draper MPN: 89993 EAN-13: 5010559899937
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 18/01/2025

1/4" and 1/2" shank extra long router bits with TCT heads especially for use with extra thickness laminate used by kitchen fitters. Supplied complete with hexagon key. Display packed in storage case.


  • 1 x Flush Twin Flute with bearing: 1/4" shank; 12.7 x 25mm long
  • 2 x Flush Straight Twin Flute: 1/2" shank; 12.7 x 50mm long
  • 1 x Flush Straight Twin Flute: 1/2" shank; 12.7 x 63mm long
Type Set
Shank 6.35 & 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot