Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £29.35 | £22.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale 8K116 multi-purpose door bolt is suitable for securing single or double aluminium sliding doors by means of the steel locking bar.
Also the lock is suitable for hinged doors and wooden doors (fixings included). Easy to lock with a push action. A key differing mechanism releases the bar from the frame.
Finish: White
Overall Length 114mm
Body: 82mm x 30mm x 26mm
2 x Keys
Type | Bolt |
---|---|
Colour | White |
To use this facility please Sign In.
Sign In