Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 9 Way Screwlock D Cover

Order Code:  

15-0300

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0300 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.40
50+ £1.11
500+ £0.885

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
358 in Stock, despatched same dayAdditional quantity lead time 4 months

A black ABS cover to fit a 9-way 'D' connector.


  • Top entry hood
  • 9 ways
  • ABS shell material
  • Black colour
  • Cable mounting type
  • Screw locks feature long shanks with finger grips and screwdriver slots
  • Hood incorporates an adjustable cable clamp
  • Secured by two screws
Type Housing
Connection D-sub
Number of Pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review