Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 9 Way Straight PCB D Plug

Order Code:  

15-0740

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0740 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.575
50+ £0.481

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,520 in Stock, despatched same dayAdditional quantity lead time 4 months

Straight D-Sub plug for PCB mounting with 9 ways, 2.84mm pitch.


  • Vertical orientation
  • Solder termination method
  • Gold over nickel contact plating
  • Nickel plated steel shell, white colour
  • 5A current rating
  • 10mR contact resistance
  • 1kV AC dielectric withstanding
  • Flame retardant glass filled polyester insulators
Type Male
Connection PCB
Number of Pins 9
Number of Rows 2
Orientation Vertical
Pitch 2.84mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review