Draper Expert 90086 6x10mx19mm Mixed Colours Insulation Tape to BSEN60454/Type2

Standard range
Order Code:

91-4125

Brand: Draper Expert MPN: 90086 EAN-13: 5010559900862
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 4 due on 21/03/2025

An assorted colours pack of PVC self-extinguishing, flame-resistant tape manufactured under strict quality control to comply with BSEN60454/Type2. The pack comprises 2x black, 1x grey, brown, blue, plus yellow & green stripe Earth tape.


  • Tape width: 19mm
  • Length of each reel: 10m
  • Security wrapped six rolls per pack
  • Conforms to BS7671:2001 Harmonised Cabling Standards
  • Supplied as a pack of 6
  • Draper type 90086
Type Insulating tape
Colour/Pattern Various
Length 6x 10m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot