Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 90.26SMA DIN Relay Sockets (8-Pin)

Order Code:  

60-1652

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 90.26SMA Copy to clipboard EAN-13: 8012823258690
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
5 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder 90.26sma 8-pin DIN relay sockets in finger proof mouldings are for use with Finder 60.12 series relays and Finder 88.12 plug-in timers.


  • 8-pin format
  • Not compatible with 48-0780 timer
  • Captive screw termination
  • Plate or box clamp types
  • Current rating 10A
  • Voltage rating 250V
  • Dimensions 51 x 41 x 23mm
  • Finder 90 series
Height 23mm
Length 51mm
Mounting Type Rail / panel
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 250V
Width 41mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review