Draper 90473 D20 20V Jumbo Kit 7 Pc (1x 3Ah Bat, 1x 5Ah Bat, Charger & Tool Bag)

Standard range
Order Code:

91-7915

Brand: Draper MPN: 90473 EAN-13: 5010559904730
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £549.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

Draper D20 Jumbo kit containing essential tools for most workshop tasks. Supplied with brushless combi drill, brushless impact driver, brushless 115mm grinder, brushless circular saw, brushless reciprocating saw, tri - base sander, nailer/stapler, 3.0Ah battery, 5.0Ah battery and fast charger. All stored in a 550mm hard bottom tool bag with wheels for easy transportation and storage. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Contents:
  • 1x D20 Brushless Combi Drill
  • 1x D20 Brushless 115mm Angle Grinder
  • 1x D20 Brushless Impact Driver
  • 1x D20 Tri - Base Sander
  • 1x D20 Nailer/Stapler
  • 1x D20 Brushless Circular Saw
  • 1x D20 Brushless Reciprocating Saw
  • 1x D20 3.0Ah Battery
  • 1x D20 5.0Ah Battery
  • 1x D20 Fast Battery Charger
  • 1x 550mm Tool Bag with Wheels
Type Kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot