Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE Connectivity 9-1393792-3 3A 5VDC DPCO D2n Signal Relay

Order Code:  

60-1300

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 9-1393792-3 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £2.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This standard DIL relay is a 3A 5V DC relay with a 2 form C (DPCO or DPDT) contact arrangement. The parameters and features of this relay make it suitable for use in: communications equipment, office equipment, measurement and control gear, entertainment electronics, medical equipment, consumer electronics.


  • Standard DIL relay
  • Switching and continuous current
  • 2 form C contacts (DPCO)
  • Immersion cleanable
  • Surge voltage resistance meets FCC Part 68
  • UL approved
Coil Resistance 125Ω
Contact Configuration DPCO
Height 11mm
Length 20.2mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 10mm
Coil Voltage (DC) 5V
Switching Current Max 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review