MFA 919D2P Panel Mounted Speed Regulator Module

Order Code:

37-1300

Brand: MFA MPN: 919D2P EAN-13: 5014111919194

Discontinued


The MFA 919D2P, panel-mounting voltage / speed regulator has a variable output providing smooth, progressive speed control from min to max, ideal for use in controlling motors and geared motors. It can also provide a dimmer facility for low voltage lighting circuits (6 to 15V only).

It employs Pulse-Width Modulation (PWM) circuitry, giving a constant voltage output. Speed control is achieved by varying the width of the output pulse. Maximum rated output is 3A constant, (5A peak). The module operates from an input voltage of 6 to 15V DC from a non-digital power supply, i.e., a battery or a linear power supply.


  • Panel mounting
  • Input voltage 6 to 15V DC
  • Output voltage 0 to input voltage
  • Output current 3A continuous, 5A peak
  • Modulation frequency 1136 to 1250Hz
  • Dimensions: 62 x 41 x 40mm
  • Weight approx. 32g
  • MFA type 919D2

Note: Supply and output cables must be trimmed to 21cm to meet current EMC regulations.

Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) N/A
Max Torque N/A
Nominal Voltage 6 to 15V
Speed (Max Torque) N/A
Speed (No Load) N/A

Reviews


Be the first to submit a review

Trustpilot