MFA 919D501LN Gearbox and Motor 50:1 6mm Shaft 4.5 to 15V

MFA 919D501LN Gearbox and Motor 50:1 6mm Shaft 4.5 to 15V

Order Code:

37-1106

Brand: MFA MPN: 919D501LN EAN-13: 5014111919583

Discontinued


Spur-geared metal gearbox, 50:1 Gear Ratio, 4.5 to 15V Voltage Rating, 11W Power Rating, 6000rpm No Load Speed, 5216rpm Maximum Speed, 1.26A Load Current, 206g-cm Maximum Continuous Torque, 1756g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 81.6mm Long, 343g Weight, Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Planetary (Epicyclic) Gears for Compactness and High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 919DLN Series


Current (Max Torque) 1260mA
Current (No Load) 250mA
Input Power (Max Torque) 11W
Max Torque 2Ncm
Nominal Voltage 4.5 to 15V
Speed (Max Torque) 152rpm
Speed (No Load) 42rpm

Reviews


Be the first to submit a review

Trustpilot