Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Spur-geared metal gearbox, 6:1 Gear Ratio, 4.5 to 15V Voltage Rating, 11W Power Rating, 6000rpm No Load Speed, 5216rpm Maximum Speed, 1.26A Load Current, 206g-cm Maximum Continuous Torque, 1756g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 76.6mm Long, 329g Weight, Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Planetary (Epicyclic) Gears for Compactness and High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 919DLN Series
Current (Max Torque) | 1260mA |
---|---|
Current (No Load) | 250mA |
Input Power (Max Torque) | 11W |
Max Torque | 2Ncm |
Nominal Voltage | 4.5 to 15V |
Speed (Max Torque) | 1262rpm |
Speed (No Load) | 350rpm |