Draper 92425 D20 20V Leaf Blower - Bare

Extended range
Order Code:

91-7971

Brand: Draper MPN: 92425 EAN-13: 5010559924257
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 29/03/2025

Features: Part of the D20 series, 2 speed 110 and 210km/h, Extends to 720mm, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No-load speed 13000rpm
  • Batteries Per Item N/A
  • Charger Type N/A
  • Wind speed 110 and 210 km/h
  • Length 720mm
  • Supplied in Case No
  • Weight (bare tool) 2.2kg
Type Leaf blower

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot