Hirschmann 932 186-100 G 30 W 3 F PG 7 Cable Socket Solder Contact 3 + PE Black

Standard range
Order Code:

49-6121

Brand: Hirschmann MPN: 932 186-100 EAN-13: 4002044196332
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
79 available to back orderBack-order availability date - 22/01/2025

A black 3 + PE cable socket with PG 7 cable gland and solder contacts from Hirschmann.


  • Colour: Black
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • PG 7 cable gland
  • Forward resistance ≤4Ω
  • Manufacturer type: G 30 W 3 F black
  • Manufacturer part No.: 932 186-100
Current Rating 6A
Voltage Rating 250V
Cable Diameter 4 to 7.5mm
Gender Female
Gland Size PG7
Number of Contacts 3 + PE
Protection Class IP65
Termination Method Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot