Draper 93445 Storm Force® 10.8V Power Interchange Kit (11 Piece)

Standard range
Order Code:

91-7992

Brand: Draper MPN: 93445 EAN-13: 5010559934454
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

This kit includes six of the most popular Draper Storm Force 10.8V power tools from the range, complete with 3x 1.5Ah Li-ion batteries and a charger. The whole kit can be stored in the supplied tool bag. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Contents:
  • 1x 10.8V Combi Drill (with case) (16048)
  • 1x 10.8V Impact Driver (17132)
  • 1x 10.8V 3/8" Impact Wrench (80Nm) (02337)
  • 1x 10.8V Mini Polisher (02330)
  • 1x 10.8V Rotary Multi-Tool Kit (50 Piece) (02343)
  • 1x 10.8V Ratchet (17135)
  • 3x 10.8V 1.5Ah Li-ion Batteries (16048)
  • 1x 10.8V One Hour Charger
  • 1x 420mm Draper Storm Force Tool Bag (30237)
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot