Draper 93446 Storm Force® 10.8V Power Interchange 4 Pc Kit (2x 1.5Ah Batts)

Standard range
Order Code:

91-7993

Brand: Draper MPN: 93446 EAN-13: 5010559934461
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

This kit includes four of the most popular Draper Storm Force 10.8V power tools from the range, complete with 2x 1.5Ah Li-ion batteries and a charger. The whole kit can be stored in the supplied tool bag. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Contents:
  • 1x 10.8V Combi Drill (with case) (16048)
  • 1x 10.8V Impact Driver (17132)
  • 1x 10.8V 3/8" Impact Wrench (80Nm) (02337)
  • 1x 10.8V Ratchet (17135)
  • 2x 10.8V 1.5Ah Li-ion Batteries
  • 1x 10.8V One Hour Charger
  • 1x 420mm Draper Storm Force Tool Bag
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot