MFA 944D2311 Miniature Epicyclic Gearbox 231:1

Order Code:

37-1204

Brand: MFA MPN: 944D2311 EAN-13: 5014111944042

Discontinued


This miniature epicyclic gearbox from MFA is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brush gear.

It is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.

For speed regulation see PWM panel mounted speed regulator (order code 37-1245).


  • Gear ratio 231:1
  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered Steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 944D2311
Current (Max Torque) 200mA
Current (No Load) 70mA
Input Power (Max Torque) 1.25W
Max Torque 24.5Ncm
Nominal Voltage 6 to 12V
Speed (Max Torque) 35rpm
Speed (No Load) 11.5rpm

Reviews


Top quality

Reviewed by: Raymond Binning - Wednesday, October 16, 2019
This motor/gearbox assembly is very reliable. I have used a large number of there and have never had a failure.


Trustpilot