Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This miniature epicyclic gearbox from MFA is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brush gear.
It is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.
For speed regulation see PWM panel mounted speed regulator (order code 37-1245).
Current (Max Torque) | 200mA |
---|---|
Current (No Load) | 70mA |
Input Power (Max Torque) | 1.25W |
Max Torque | 9.8Ncm |
Nominal Voltage | 6 to 12V |
Speed (Max Torque) | 2000rpm |
Speed (No Load) | 800rpm |