MFA 949DRA5161 Gearbox and Motor 516:1 6mm Shaft 6 to 15V

Order Code:

37-1124

Brand: MFA MPN: 949DRA5161 EAN-13: 5014111949030

Discontinued


Planetary-geared (epicyclic) metal gearbox, 516:1 Gear Ratio, 6 to 12V Voltage Rating, 7.20W Power Rating, 7000rpm No Load Speed, 5950rpm Maximum Speed, 0.9A Load Current, 110g-cm Maximum Continuous Torque, 733g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 88.3mm Long, 392g weight. Motors feature a right angled 1:1 final drive from a bevel geared planetary (epicyclic) gearbox driven by a high quality five pole carbon brushed motor. Reduction is via steel gears with the first stage being acetyl. Designed for use in medium duty applications and are suitable in low noise applications. The planetary gearbox provides the advantages of high efficiency, reduced size and weight, low maintenance, reversibility and a coaxial configuration that allows installation in line with a motor and a machine. MFA/COMO 949DRA Series.


Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) 7.2W
Max Torque 1Ncm
Nominal Voltage 6 to 15V
Speed (Max Torque) 14.5rpm
Speed (No Load) 7rpm

Reviews


Be the first to submit a review

Trustpilot