MFA 950D111LN Gearbox and Motor 11:1 6mm Shaft 4.5 to 15V

Order Code:

37-1116

Brand: MFA MPN: 950D111LN EAN-13: 5014111950111

Discontinued


Noise attenuated Spur-geared metal gearbox, 11:1 Gear Ratio, 4.5 to 15V Voltage Rating, 7.20W Power Rating, 7300rpm No Load Speed, 6031rpm Maximum Speed, 0.84A Load Current, 114g-cm Maximum Continuous Torque, 788g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 66.1mm Long, 215g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 950DLN Series.


Current (Max Torque) 840mA
Current (No Load) 150mA
Input Power (Max Torque) 7W
Max Torque 1.1Ncm
Nominal Voltage 4.5 to 15V
Speed (Max Torque) 909rpm
Speed (No Load) 64rpm

Reviews


Be the first to submit a review

Trustpilot