Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 95.85.3 Relay Socket 250V 10A for 40.52 / 40.61 and 44.62 Series Relays

Order Code:  

51-0619

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 95.85.3SMA Copy to clipboard EAN-13: 8012823285191
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
29 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder 95.85.3 relay socket is designed for either panel or rail mounting and is suitable for relay types 40.51, 40.52 and 40.61. In addition to the relay mounting position it has a socket for an EMC coil suppression and indicator module or a timer module. It is compatible with the Finder jumper links.


  • Box clamp screw terminals
  • Panel mount
  • 35mm rail mount to EN 60715
  • Rated for 10A at 250V
  • 6kV isolation between coil and contacts
  • Positive isolation to VDE 0106/101
  • 46.8 x 81.9 x 15.5mm
  • Operating temperature -40 to +70°C
Type Relay socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot