Draper 97276 Storm Force 20V Cordless Grind and Cut Kit

Standard range
Order Code:

91-8013

Brand: Draper MPN: 97276 EAN-13: 5010559972760
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

This Draper Storm Force 20V cordless kit includes the 115mm Angle Grinder, 10 metal cutting wheels and 5 metal grinding discs. It comes with 2 20V 4.0Ah batteries and a fast charger, which are compatible with the whole 20V Storm Force Interchange Series. Tidy it away in the supplied heavy-duty tool bag for easy storage and transportation.

  • Contents:
  • 1x 20V 115mm Angle Grinder
  • 1x Flat Metal Cutting Wheels 115 x 22.2 x 1.2mm (Tin of 10)
  • 5x Grinding Disc with Depressed Centre Bore 115 x 6 x 22.2mm
  • 1x 20V One Hour Charger
  • 2x 20V 4.0Ah Li-ion Battery
  • 1x Professional Safety Goggles
  • 1x 420mm Open Mouth Tool Bag
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot