Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Epicyclic gearbox from MFA, suitable for medium duty industrial applications.
This range is capable of delivering higher torques. They boast high quality 5 pole motors, heavy duty carbon brushgear, with the output shaft running in a ball race. They are of metal construction. They have an 8mm output shaft with a key flat.
For speed regulation see panel mounted speed regulator (see order code: 37-1245)
Current (Max Torque) | 5500mA |
---|---|
Current (No Load) | 900mA |
Input Power (Max Torque) | 41.3W |
Max Torque | 294Ncm |
Nominal Voltage | 6 to 12V |
Speed (Max Torque) | 14rpm |
Speed (No Load) | 4.5rpm |