Knipex 98 99 12 Standard Tool Case 26 Parts

Order Code:

58-3161

Brand: Knipex MPN: 98 99 12 EAN-13: 4003773026631
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This 26-part standard electrician's tool case from Knipex is a superb assortment of conventional insulated tools for working on electrical systems, tested according to DIN EN/IEC 60900: 2004. The tools come supplied in a shock-resistant plastic case with foam inserts and recesses for the tools, plus a fixable partition wall.

The full set includes:
Combination pliers 03 07 200
Diagonal cutter 70 07 160
Dismantling knife for round cables 98 53 03
Cable knife 98 52
T-handle drive, with driving square 1/2in 1 98 40
3x Phillips® screwdrivers for cross recessed screws 98 24 00; 98 24 01; 98 24 02
4x screwdrivers for slotted screws 98 20 25; 98 20 35; 98 20 40; 98 20 55
7x open-end wrenches 98 00 10; 98 00 11; 98 00 12; 98 00 13; 98 00 14; 98 00 17;98 00 19
7x hexagon sockets for hexagonal screws, with internal square 1/2in
(98 47 10; 98 47 11; 98 47 12; 98 47 13; 98 47 14; 98 47 17; 98 47 19)


  • Exterior: 440 x 105 x 385mm (W x H x D)
  • Manufacturer's part 98 99 12
Type Electrician's case
Depth 385mm
Height 105mm
Width 440mm

Reviews


Be the first to submit a review

Trustpilot