Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Spur-geared metal gearbox, 156:1 Gear Ratio, 4.5 to 15V Voltage Rating, 6.21W Power Rating, 11,000rpm No Load Speed, 9281rpm Maximum Speed, 0.837A Load Current, 65.3g-cm Maximum Continuous Torque, 417.6g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 63.1mm Long, 160g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 980D Series.
Current (Max Torque) | 837mA |
---|---|
Current (No Load) | 155mA |
Input Power (Max Torque) | 6.21W |
Max Torque | 0.64Ncm |
Nominal Voltage | 4.5 to 15V |
Speed (Max Torque) | 90rpm |
Speed (No Load) | 23rpm |