MFA 980D471LN Gearbox and Motor 47:1 6mm Shaft 4.5 to 12V

MFA 980D471LN Gearbox and Motor 47:1 6mm Shaft 4.5 to 12V

Order Code:

37-1134

Brand: MFA MPN: 980D471LN EAN-13: 5014111980095

Discontinued


Noise attenuated Spur-geared metal gearbox, 47:1 Gear Ratio, 4.5 to 12V Voltage Rating, 7W Power Rating, 7300rpm No Load Speed, 6031rpm Maximum Speed, 0.84A Load Current, 114g-cm Maximum Continuous Torque, 788g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 73.7mm Long, 232g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 980DLN Series.


Current (Max Torque) 840mA
Current (No Load) 150mA
Input Power (Max Torque) 7W
Max Torque 1.1Ncm
Nominal Voltage 4.5 to 12V
Speed (Max Torque) 156rpm
Speed (No Load) 56rpm

Reviews


Be the first to submit a review

Trustpilot