MFA 980D7501 Gearbox and Motor 750:1 6mm Shaft 4.5 to 15V

Order Code:

37-1132

Brand: MFA MPN: 980D7501 EAN-13: 5014111980057

Discontinued


Spur-geared metal gearbox, 750:1 Gear Ratio, 4.5 to 15V Voltage Rating, 6.21W Power Rating, 11,000rpm No Load Speed, 9281rpm Maximum Speed, 0.837A Load Current, 65.3g-cm Maximum Continuous Torque, 417.6g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 68.0mm Long, 168g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 980D Series.


Current (Max Torque) 837mA
Current (No Load) 155mA
Input Power (Max Torque) 6.21W
Max Torque 0.64Ncm
Nominal Voltage 4.5 to 15V
Speed (Max Torque) 18.5rpm
Speed (No Load) 4.4rpm

Questions


*Question functionality currently disabled


Monday, January 7, 2013 Question by: Rapid Customer | Product code: 37-1132
Q. What pullys can fit onto theswe motor shafts?
A. Hi David. Thank you for your question. None of the pulleys we offer have the correct bore size of (5.5mm) but the pulleys are made from plastic so could be drilled out to fit. Have a look at our range of pulleys.

Reviews


Be the first to submit a review

Trustpilot