Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Binder 99-0409-00-04 Male 3.5-5mm 4 Pin Cable Mount with Solder Terminal
Image Representative of Range

Binder 99-0409-00-04 Male 3.5-5mm 4 Pin Cable Mount with Solder Terminal

Order Code:  

55-1180

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 99-0409-00-04 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
79 available to back OrderBack-order availability date - 03/08/2024
A 4-pin male subminiature cable mount M9 screw connector with a 3.5 to 5mm outlet and solder terminals.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Cable Diameter 3.5 to 5mm
Contact Material Brass
Contact Plating Gold
Current Rating 3A
Gender Male
IP Rating IP67
Mounting Type Cable
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review