Binder 99-0606-00-03 Female 4-6mm Cable Mnt 3 Pin with Solder Termination
Image Representative of Range

Binder 99-0606-00-03 Female 4-6mm Cable Mnt 3 Pin with Solder Termination

Standard range
Order Code:

55-1059

Brand: Binder MPN: 99-0606-00-03
Qty Unit Price (Ex VAT)
1+ £4.76
10+ £4.41
50+ £4.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 12/02/2025

A 3-pin female miniature cable mount black bayonet connector with a 4 to 6mm outlet and solder termination.
  • Number of poles: 3
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Colour Black
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket
Type Bayonet Miniature, Cable Mount

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot