Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Binder 99-0976-100-03 Female 3-4mm 3 Pin Cable Mount Bayonet with Solder Termina
Image Representative of Range

Binder 99-0976-100-03 Female 3-4mm 3 Pin Cable Mount Bayonet with Solder Termina

Order Code:  

55-1124

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 99-0976-100-03 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.59
10+ £6.91
50+ £6.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
17 available to back OrderBack-order availability date - 03/08/2024
A 3-pin female subminiature panel mount bayonet connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 3
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Cable Diameter 3 to 4mm
Contact Material CuSn
Contact Plating Gold
Current Rating 4A
Gender Female
IP Rating IP40
Mounting Type Cable
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review