Draper 99835 Evolution Luxury Work Stool

Standard range
Order Code:

91-8160

Brand: Draper MPN: 99835 EAN-13: 5059482001529
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 08/02/2025

Professionals and enthusiasts will love this limited edition work stool, which features a heavy-duty 380mm wide steel frame that’s built to last. The stool is padded with high-density foam to ensure total comfort and has an easy-to-clean oil-resistant PVC cover. A built-in tools and parts tray with dedicated compartments means you can work more efficiently. Meanwhile, four polyurethane castors ensure quiet operation and rotate 360°. That’s without mentioning the stylish Black & Evolution graphics that help elevate this latest addition to the Draper catalogue head and shoulders above the crowd. As if that wasn’t enough, a Lifetime Warranty comes as standard (excludes the wheels). 99834: Evolution Luxury Creeper [part of same range]

  • Capacity 180kg
  • Seat Length 430mm
  • Seat Width 380mm
  • Seat Height 435mm
  • Foam Thickness 50mm
  • Wheel Quantity 4pcs
  • Nett Weight 8.8kg
Type Mechanics Creeper, Kneelers and Seats

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot