Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SCI R3-12E BLACK 20mm Finger Rls Fuseholder 10A 250V

Standard range
Order Code:  

26-1577

 
Brand: SCI MPN: R3-12E BLACK
Qty Unit Price (Ex VAT)
5+ £0.963
100+ £0.808

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,610 in stock, despatched same dayAdditional quantity lead time 9 months

High quality panel mounting fuseholder from SCI with chrome locking nut.


  • Ideal for 5.0 x 20mm fuses
  • Rated 10A 250V AC
  • Body and cap moulded from phenolic
  • Cap has fuse clearly written in white type
  • Finger release fuse cap allows ease of use
  • Fuseholder is terminated with solder terminals
  • Nickel plated brass terminals
  • Dimensions 37.7 x 15mm
  • UL flame 94V-2 approved
Fuse Size 5x20mm
Material Phenolic
Mounting Type Panel
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot