Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-146-625-250 Toroidal Transformer 625VA 0-50V

Vigortronix VTX-146-625-250 Toroidal Transformer 625VA 0-50V

Order Code:  

88-3844

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-625-250 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

High quality toroidal transformer, 625VA 0-50V, 0-50V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 625VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 50V
Weight 5.2kg

Questions


*Question functionality currently disabled


11 January 2013 Question by: Rapid Customer | Product code: 88-3844
Q. Does this have any form of EM shielding?
A. Hi Simon. Thank you for your question. These do not have any form of EM shielding.

Reviews


Be the first to submit a review

Trustpilot