Vishay 2222 058 58102 1000µF ±20% 63V 105°C Snap-In Alum Elec Capacitor

Order Code:

49-2133

Brand: Vishay MPN: 2222 058 58102

Discontinued


A 1000µF 63V general purpose 105°C snap-in electrolytic capacitor from Vishay that features an extended temperature range along with a very long useful life, low ESR and high ripple current capability. The capacitor is suitable for use in smoothing and filtering applications, computer, telecommunications and industrial systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 22 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +105°C
  • Useful life ≤50V 5000 hours, ≥63V 10,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 1000µF
Diameter 22mm
Height 30mm
Pitch 10mm
Ripple 1.46A
Temperature 105°C
Tolerance 20%
Voltage 63V

Reviews


Be the first to submit a review

Trustpilot