TruOpto OSSC-WC86A2B 12V Warm White LED Bulb 1960mcd 100° MES Base

Standard range
Order Code:

41-0842

Brand: TruOpto MPN: OSSC-WC86A2B
Qty Unit Price (Ex VAT)
5+ £1.62
10+ £1.41
25+ £1.20
100+ £1.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
822 in stock, despatched same dayAdditional quantity lead time 5 months

High brightness (1960mcd) 12V warm white LED miniature bulb, useful for a wide variety of applications including direct filament lamp replacements and backlighting.


  • MES base
  • Water clear lens
  • Long lifespan
  • Low power consumption
  • Shockproof
Base MES (E10)
Colour Warm white
Current Rating N/A
Dimensions N/A
Operating voltage 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, December 4, 2015 Question by: Rapid Customer | Product code: 41-0842
Q. Hi there, Would these be a suitable direct replacement for 12v 2.2w mes base filament bulbs?
A. Hi Pete, thank you for your question. These would be a suitable replacement as they are MES and rated at 12V.


Monday, November 18, 2013 Question by: Rapid Customer | Product code: 41-0842
Q. Good evening, Can these be dimmed i.e. using the existing rheostat in the circuit? Thank you.
A. Hi Nick. Thank you for your question. These could well be dimmed and are dimmable down to 2.8 volts - voltage below and the LED will not light up.

Reviews


Be the first to submit a review

Trustpilot