Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Insulated semi-sealed 4k7 16mm 20% 0.25W linear switched control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.
Number of Turns | N/A |
---|---|
Power Rating | 0.25W |
Resistance | 4.7kΩ |
Shaft Diameter | 6mm |
Shaft Length | 40mm |
Taper | Linear |
Tolerance | 20% |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In