Arduino T010051 Digital Continuous Servo Module (360°)

Order Code:

73-4464

Brand: Arduino MPN: T010051

Discontinued


This Servo Module is a bigger version of the micro servo module. A high quality servo module with the standard TinkerKit 3-pin connector to be plugged in the Sensor Shield. Features 360° rotation angle, 3.3kg/cm torque, 0.17sec/60° speed and 44g weight. Servos are composed of an electric motor mechanically linked to a potentiometer. Arduino controls the Servo using the Servo Library. The electronics inside the servo translate the width of the pulse into a position. When the servo is commanded to rotate, the motor is powered until the potentiometer reaches the value corresponding to the commanded position.
  • Analog modulation
  • Torque 5V (3.30kg/cm)
  • Speed 5V (0.17 sec/60°)
  • Weight 44g
  • Dimensions (L x W x H) 42 x 20.5 x 39.5mm
  • Rotation Angle 360°
  • Connectore type TinkerKit
Type Servo

Questions


*Question functionality currently disabled


Saturday, October 17, 2015 Question by: Rapid Customer | Product code: 73-4464
Q. what is the maximum voltage the servo can operate at?
A. Hi Christine, thank you for your question. The manufacturer does not state a minimum or maximum working voltage. It only states the optimum working is set at 5V.


Wednesday, March 26, 2014 Question by: Rapid Customer | Product code: 73-4464
Q. Is this servo using metal gears or plastic?
A. Hi Julian. Thank you for your question. The gearing is made from a nylon material.

Reviews


Be the first to submit a review

Trustpilot