Metal Film Resistors
View by range
An extensive range of metal film resistors in axial leaded packages. Metal film resistors deliver good noise characteristics and low non-linearity, and also provide efficient tolerance, temperature coefficient and stability. Power ratings of metal film resistors available from Rapid range from 0.25W to 2W and resistance tolerances of 0.1% and 1%.
Filter Results
Compare {{_page.CompareProducts.length}}/6 Selected
Applied Filters
{{attribute.Name}}
{{decodeHtml(decodeHtml(attributeValue.Name))}} ({{attributeValue.NumProd}})
Remove All Filters
{{attribute.Name}}
Untick All
Based on your current filter there are no available values in {{attribute.Name}}.
Please review your selection to see values in {{attribute.Name}}.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.