Electrolube PRP200 Positive Photoresist 200ml

Order Code:

87-0726

Brand: Electrolube MPN: PRP200 EAN-13: 5028356100255

Discontinued


Positive Photoresist, Fast Drying, Develops Using UV or Sunlight, Fine Resolution Down to 0.1mm, Easily Processed with Alkali Developer, Resistant to Non-alkali etching Solutions, For Reproduction of Circuits, Diagrams and Images on Metals, Supplied in Aerosol of 200ml
  • Fast drying
  • Develops using UV or sunlight
  • Fine resolution down to 0.1mm
  • Easily processed with alkali developer
  • Resistant to non-alkali etching solutions
  • Supplied in 200ml aerosols

Questions


*Question functionality currently disabled


Tuesday, April 1, 2014 Question by: Rapid Customer | Product code: 87-0726
Q. Can standard pcb developer be used with this product
A. Hi Dave. Thank you for your question. The standard developer would be used with this positive photoresist.


Monday, January 27, 2014 Question by: Rapid Customer | Product code: 87-0726
Q. What is the life of PRP if left in the can and if left in the can in a fridge?
A. Hi, thank you for your question. The manufacturer states that 'PRP has a shelf life of 12 months and should be stored above 4degC and below 30degC. As the lower temperature is only 4degC, storage in a fridge may not be advisable.

Reviews


Fantastic results and easy to use!

Reviewed by: James Anderson - Wednesday, May 28, 2014
I brought this photoresist after reading another review. I have found that it dries very quickly compared to others and as long as the substrate is prepared correctly the results are very good quality. I am impressed how well this product works and would definitely recommend it over other photoresists.

Reviewed by: Petr Pastor - Saturday, July 26, 2008
I have to say that I am more than satisfied with this product. Price is the same as positive 20 £5 per 100ml. But what is much better is the application and curing. Application is straight forward and green color against red copper is contrast which I can not say about reddish color of positiv20. Drying is fast - hair dryer circa 50°C 15 to 20 minutes and you can apply artwork on the surface. On the other hand positiv 20requires at least 30 minutes at 80­­°C And my experience is that the surface is sticky for couple of hours. Resolution of this product is as well much better than this of positiv 20. I can recommend use of PHOTO RESIST 87-0726


Trustpilot