Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Warton Metals Omega LMP 62S Low Residue 1% Flux Solder Wire 26SWG 0.457mm 250g

Order Code:  

85-6186

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: 625SMT 26SWG 1% Copy to clipboard
  • RoHS Non Compliant
  • Country of Origin:
 Report an error

Discontinued

Warton metals omega Rosin-Free, low residue, low melting point SMT 62S solder has been specifically developed for working in SMT applications with a low residue and low melting point of 179°C.


  • 26swg, 250g reel
  • Omega rosin-free cored solder wire is a flux core contained in Warton high purity cored solder
  • Omega contains no rosin (colophony), resin acids, pine oil or other naturally occurring derivatives from pine trees
  • Specially designed to reduce the number of world-wide cases of industrial asthma, related to rosin usage in soldering processes
  • Omega SMT solder provides excellent wetting whilst leaving a minimal clear post-soldering residue
  • Alloy: 61.5 to 62.5% Sn, 1.8 to 2.2% Ag, remainder Pb

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

Reviews


Be the first to submit a review

Trustpilot