Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £9.70 | £9.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Splitter creates three separate 110V 16A outputs from one input. Ideal for running multiple power tools. Conforms to IP44 for water ingress protection.
Total load applied must not exceed 1760W (16A) If a transformers is in use always check its capacity before linking a splitter socket to ensure an overload does not occur.
Contacts per Unit | 12 |
---|---|
Current Rating | 16A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting Method | Inline |
Mounting Type | Plug In |
Switch | No |
Termination | Plug In |
Type | 2P+E Plug to 3 x 2P+E Sockets 110V |
Voltage Rating | 110V |
To use this facility please Sign In.
Sign In