Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Assmann WSW A-20041-LP/SMT-A, 6 Pin RJ12 Socket

Order Code:  

50-9090

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-20041-LP/SMT-A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.15
50+ £1.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
852 at factory, lead time 9 days
855 in Stock, despatched same dayAdditional quantity lead time 9 days

This 6-Pin RJ12 Socket from Assmann WSW features a 90° cable entry with phosphor bronze, gold plated contacts, allowing the connection of hardware to a network. Equipped with a side metal fixing pin, the housing material has been manufactured with polyamide.


  • Unshielded SMD version 90° with side metal fixing pin
  • Housing material: polyamide
  • Contact Material: Phosphor Bronze
  • Contact Finish: 6μ Gold
  • Supplied as 6-pin RJ12
Mounting Type Metal fastening peg
Number of Ports 1
Plug / Socket Socket
Type RJ12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review