Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SCI A2-23B-07 Engine Start Push Button Red LED 3P SPST (On)-Off

Order Code:  

63-0877

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: A2-23B-07 Copy to clipboard
 Report an error

Discontinued

An SPST, momentary action push button switch with red LED illumination.


  • Bulb type: LED
  • Light colour: Red
  • Housing colour: chrome
  • Connections: screw terminals
  • Function: momentary
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting diameter: 22mm
  • Print motif: ENGINE START
  • Switch position: 1x Off/(On)
  • Switching current (max.): 25A
  • Switching voltage: 24V DC
  • SCI type: A2-23B-07
Action Momentary
Illumination Colour(s) Red
Illumination Type LED
Max. Current 25A
Type Engine start

Reviews


Be the first to submit a review