Rapid A4 Folder Lever Arch File 50mm Polypropylene/Paper with Metal Shoe Green

Order Code:

34-8136

Brand: Rapid MPN: 34-8136 EAN-13: 4049793021348
  • Country of Origin: Poland

Discontinued


These high quality 50mm Green Lever Arch Files are made of cardboard covered with coloured PP foil outside and paper inside. Their lower edges are protected with metal shoes to prevent wear. The spines of these Lever Arch Files have a thumbhole for easy handling and are equipped with a standard label inserted in the label holder.


  • Dimensions: 52 x 318 x 287mm (W x H x D)
  • Weight: 390g
Colour Green
Material Polypropylene
Size A4
Spine Width 50mm

Reviews


Be the first to submit a review

Trustpilot