A two-component re-enterable polyurethane potting compound in a twin cartridge providing freshly mixed, accurately placed compound. Ideal for electronic potting, encapsulating, cable jointing and sealing connectors.
- Exceeds RoHS directive
- Contains no mercury catalysts, phthalate plasticisers or monomeric isocyanates
- Classified as non-hazardous
- Superb water resistance
- Outstanding electrical properties
- Optically transparent - allows component identification
- Low tear strength allows component removal
- Twin dispensing cartridge fits standard caulking guns
- Mixing nozzle (supplied separately), ensures correct quantities and uniform mixing
- Replaceable nozzles (supplied separately), allow multiple uses of the cartridge, reducing waste
- ALH Systems type NP2500
- Supplied in a 250ml cartridge
Mixing nozzle supplied separately.
Colour |
Clear |
Dispensing Method |
Cartridge |
Type |
Potting compound |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.