Schneider Electric A9F54220 Acti 9 2P 20A Miniature Circuit Breaker MCB Curve C

Extended range
Order Code:

65-2876

Brand: Schneider Electric MPN: A9F54220
Qty Unit Price (Ex VAT)
1+ £80.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

The Schneider Electric A9F54220 is a 2-pole 20A miniature circuit breaker with thermal-magnetic over-current protection and a type C curve code. It is part of Schneider Electric's Acti 9 range.


  • 20A MCB with thermal-magnetic over-current protection
  • 2-pole
  • Curve code: C
  • Rated operational voltage: 440V AC, 50/60Hz
  • Schneider Electric type A9F54220
Type MCB
Breaking Capacity 42kA
Current Rating 20A
Mounting DIN Rail
No. of Poles 2
Size 85 x 78.5mm
Tripping Characteristic Curve C
Voltage Rating 440V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot