Schneider Electric A9F54440 ACTI9 IC60H 4P 40A

Order Code:

65-2873

Brand: Schneider Electric MPN: A9F54440

Discontinued


The Schneider Electric A9F54440 is a 4-pole 40A miniature circuit breaker with thermal-magnetic over-current protection and a type C curve code. It is part of Schneider Electric's Acti 9 range.


  • 40A MCB with thermal-magnetic over-current protection
  • 4-pole
  • Curve code: C
  • Rated operational voltage: 440V AC, 50/60Hz
  • Schneider Electric type A9F54440
Type MCB
Breaking Capacity 42kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 4
Size 85 x 78.5mm
Tripping Characteristic Curve C
Voltage Rating 440V

Reviews


Be the first to submit a review

Trustpilot