Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric A9MEM3155 Acti 9 Energy Meter 63A Multi Tariff

Order Code:  

65-2889

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: A9MEM3155 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £182.25   £149.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Schneider Electric A9MEM3155 is a DIN-rail mounting multi-tariff energy meter with a rated current of 63A.The meter has an LCD display which samples 32 times per second.


  • Measurement current range: 0 to 63A
  • Rated voltage: 100 to 277V and 173 to 480V
  • Frequencies: 50 and 60 Hz
  • 4 tariff
  • Communications: via Modbus, 9.6, 19.2 & 38.4 baud
  • Degree of protection: IP40 (front panel), IP20 (body)
  • Dimensions: 95 x 90 x 69mm
  • Meets IEC standards
  • UL certified
  • Schneider Electric type A9MEM3155


Breaking Capacity N/A
Current Rating 63A
Number of Poles N/A
Tripping Characteristics N/A
Type Energy meter
Voltage Rating 100 to 277, 173 to 480V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 August 2019 Question by: Rapid Customer | Product code: 65-2889
Q. How to connect the wiring
A. Hi Benson, thank you for your question. The manual can be found here. The connection details are included.

Reviews


Be the first to submit a review